You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wheeled Rucksack Plus Tool Bag -
MA2654
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2654
- Order Code:
- SG33938
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969246582
- Technical Datasheet:
- MA2654 Datasheet
Product Overview
- C.K magma wheeled rucksack
- Convenient all-in-one rucksack and wheeled tool case
- Rugged & durable chassis for all terrain use
- Extra comfort padding with storable shoulder straps
- Vertical pockets for easy tool access
- Balanced design remains upright when fully open
- Removable wheel cover to protect clothing
- Durable polymer base
- Dimensions (HxWxD): 550mm x 380mm x 240mm
Product Information
- :
- Polymer
- :
- 550mm
- :
- 380mm
- :
- 240mm
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.2436 (€136.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.