You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pocket Tool Belt / Storage Bag Pack -
MA2740
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- MA2740
- Order Code:
- SG33794
- Product Range
- CK Magma - Tool Belt Accessories
- Also Known As:
- GTIN UPC EAN: 5013969245189
- Technical Datasheet:
- MA2740 Datasheet
Product Range Selector (CK Magma - Tool Belt Accessories)
See all from this product rangeProduct Overview
- Ideal for safely storing all those loose items you need to keep in one place
- Tough, see-through rear panel for clear visibility of contents
- Colour coded for efficient organisation
- Can be clipped onto belt & bag
- Constructed from heavy duty, tear-resistant polyester for protection
- Dimensions per Pocket (Empty): Large: 230mm x 175mm x 10mm, Medium: 185mm x 155mm x 10mm, Small: 155mm x 125mm x 10mm
Contents
3x Storage Bags - Large: 230mm x 175mm x 10mm, Medium: 185mm x 155mm x 10mm, Small: 155mm x 125mm x 10mm
Product Information
- :
- PET (Polyester)
- :
- -
- :
- -
- :
- -
- :
- CK Magma - Tool Belt Accessories
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3194 (€12.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.