You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Multi-Purpose Reciprocating Hand Saw -
T0820
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T0820
- Order Code:
- TL23736
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969248425
Product Overview
- Multi-purpose saw for cutting metal, wood, plastic and plasterboard
- Quick release mechanism for rapid blade change
- Universal fitting, compatible with all standard hacksaw and reciprocating blades
- Durable, ergonomic grip for comfort, control and confidence when cutting
- Dimensions (HxWxD): 145mm x 145mm x 250mm
Contents
Multi-Saw, 6TPI, 18TPI & 24TPI Blades
Warnings
Product Information
- :
- Multi
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.971 (€15.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.