You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ArmourSlice Evo SWA Cable Stripper -
T2250A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T2250A
- Order Code:
- TL23733
- Product Range
- ArmourSlice Evo Series
- Also Known As:
- GTIN UPC EAN: 5013969249675
Product Range Selector (ArmourSlice Evo Series)
See all from this product rangeProduct Overview
- Strip away the hassle 50% faster than conventional SWA stripping methods
- Scores armour strands to a uniform depth for a clean break off and trouble free gland connection
- Automatic cable clamp applies constant pressure throughout the cut with no retightening necessary
- Wide cable clamp ensures perfect blade to cable alignment for precise cuts
- Rugged all-metal construction with integrated spare blade holder
- Perfect results on cables from 12mm up to 36mmØ vs using a hacksaw
Product Information
- :
- -
- :
- 12mm to 36mm
- :
- 12mm to 36mm Armoured Cables
- :
- ArmourSlice Evo Series
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.7938 (€56.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.