You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22mm Quad-Flute Wood Drill Bit -
T2943-22
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T2943-22
- Order Code:
- TL12835
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969701845
- Technical Datasheet:
- T2943-22 Datasheet
Product Overview
- Flute configuration for fast waste removal
- 100% More cutting blade than a flat bit or auger
- Side blade for clean breakout
- Nose screw pulls the bit through – less effort
- Clean hole profile
- Class-leading cutting speeds
- Fast change docking system up to 25mm
- Overall length: 165mm
Product Information
- :
- 22mm
- :
- 7/8"
- :
- 60mm
- :
- 165mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5695 (€15.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.