You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25mm Quad-Flute Wood Drill Bit - 

T2943-25

T2943-25 - 25mm Quad-Flute Wood Drill Bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T2943-25
Order Code:
TL12836
Product Range
-
Also Known As:
GTIN UPC EAN: 5013969701852
Technical Datasheet:
T2943-25   Datasheet
See all Technical Docs

Product Overview

  • Flute configuration for fast waste removal
  • 100% more cutting blade than a flat bit or auger
  • Side blade for clean breakout
  • Nose screw pulls the bit through – less effort
  • Clean hole profile
  • Class-leading cutting speeds
  • Fast change docking system up to 25mm
  • Overall length: 165mm

Product Information


:
25mm

:
1"

:
65mm

:
165mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969701852

8 In stock Need more?

???PF_PDP_RSP_SUP???

€12.9046 ( €15.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.9046 (€15.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --