You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 1/2" (320mm) Heavy Duty Ratchet Cable Cutter -
T3678
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3678
- Order Code:
- TL19129
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969961225
- Technical Datasheet:
- T3678 Datasheet
Product Overview
- High-grade special tool steel cutting jaws, forged and hardened for an extended working life
- Heavy duty ratchet action for the effortless cutting of large diameter cable
- Suitable for: Copper and Aluminium cables up to 52 mm Ø, SWA cable up to 36 mm Ø
- Not designed for ACSR cable or wire rope
Product Information
- :
- 320mm
- :
- 52mm
- :
- Heavy Duty
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/07/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 27/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €175.4298 (€215.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.