You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimping Pliers for Insulated Terminals, 0.25mm - 2.5mm² AWG 24 - 14 -
T3680A
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3680A
- Order Code:
- TL22459
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969983234
- Technical Datasheet:
- T3680A Datasheet
Product Overview
- Ergonomic two component handle for ease and comfort in use
- Designed for the safe and secure crimping of green, red, and blue insulated terminals
- Also suitable for green, red and blue butt and parallel splicers
- Capacity: 0.25mm - 2.5mm² / 24 - 14 AWG
Product Information
- :
- Ratchet
- :
- Insulated Terminals, 0.25mm - 2.5mm² Butt & Parallel Splicers
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.9605 (€87.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.