You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7" (180mm) VDE Insulated Heavy Duty Side Cutters -
T37021 180
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T37021 180
- Order Code:
- TL19127
- Product Range
- CK Tools - RedLine
- Also Known As:
- GTIN UPC EAN: 5051074310231
- Technical Datasheet:
- T37021 180 Datasheet
Product Range Selector (CK Tools - RedLine)
See all from this product rangeProduct Overview
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- New, 33% slimmer design for greater accessibility in tight access areas
- New optimised cutting jaw geometry for improved cutting performance
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability
- Two component, ergonomic design, with anti-slip horns for increased comfort, control and safety
- Length: 180mm
- Cutting capacities: hard: 2.2mm / medium hard: 3.8mm / soft: 6.0mm
Product Information
- :
- Side
- :
- 180mm
- :
- Diagonal
- :
- 2.2mm
- :
- -
- :
- CK Tools - RedLine
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.7587 (€56.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.