You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180mm Side Cutter with Induction Hardened Edges and Dual Component Grips -
T3750 180
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3750 180
- Order Code:
- TL05886
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969974584
- Technical Datasheet:
- T3750 180 Datasheet
Product Overview
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO5749
- Cutting capacities wire: Hard: 2,5 mm / Medium hard: 3,0 mm / Soft: 4,0 mm
- Overall length: 180 mm
Product Information
- :
- Side
- :
- 180mm
- :
- Diagonal
- :
- 4mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.2524 (€43.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.