You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17mm Hex Key -
T4411 17
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4411 17
- Order Code:
- TL03178
- Product Range
- CK Tools - Hex Keys
- Also Known As:
- GTIN UPC EAN: 5013969567502
- Technical Datasheet:
- T4411 17 Datasheet
Product Range Selector (CK Tools - Hex Keys)
See all from this product rangeProduct Overview
- Chrome vanadium steel
- Hardened and tempered for strength and durability
- According to ISO 2936
- Size 17,0 x 160 x 63 mm (Ø x long x short end)
Product Information
- :
- 17mm
- :
- -
- :
- Long Arm
- :
- 170mm
- :
- CK Tools - Hex Keys
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.522 (€11.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.