You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 100mm VDE Insulated T-Handle Hex Key -
T4422 03
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4422 03
- Order Code:
- TL21165
- Product Range
- CK Tools - VDE T-Handle Hex Keys
- Also Known As:
- GTIN UPC EAN: 5013969246186
- Technical Datasheet:
- T4422 03 Datasheet
Product Range Selector (CK Tools - VDE T-Handle Hex Keys)
See all from this product rangeProduct Overview
- Premium quality S2 steel blade, hardened and tempered for exceptional strength & durability
- Dual component, ergonomic handle
- VDE/EN 60900 approved - individually tested to 10,000V for safe working up to 1,000V
- Size: 3mm x 100mm
Product Information
- :
- 3mm
- :
- -
- :
- T Handle
- :
- 100mm
- :
- CK Tools - VDE T-Handle Hex Keys
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.1316 (€10.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























