You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
160mm (6.3") Kevlar & Fibre Optic Scissors -
T4505
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4505
- Order Code:
- TL18212
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969945058
- Technical Datasheet:
- T4505 Datasheet
Product Overview
- Specially designed for cutting DuPont™ Kevlar® fibres in fibre optic cables
- Also suitable for cutting DuPont™ Kevlar® webbing, plastic canvas, upholstery and many other materials
- High carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance - guaranteed for up to 1000 cuts
- Precision hollow-ground, micro-serrated jaw prevents the fibres from slipping and ensures a clean cut
- Ergonomic, thermoplastic moulded handles allow for left and right handed users
- Cutting length: 42mm (1 5/8”)
Warnings
Product Information
- :
- Kevlar
- :
- 160mm
- :
- 42mm
- :
- 160mm
- :
- 1.65"
- :
- 6.29"
- :
- Plastic
- :
- -
Technical Documents (1)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.8587 (€31.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.