You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magnetic Nut Driver Set, 7 Piece -
T4514
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4514
- Order Code:
- TL18257
- Also Known As:
- GTIN UPC EAN: 5013969996821
- Technical Datasheet:
- T4514 Datasheet
Product Overview
- Ideal for fast and effective driving of hex head screw fixings
- Made from forged alloy steel
- Drive shaft conforms to DIN 3126 E6.3 and ISO 1173
- Supplied in set of 7 metric and imperial drivers
- Colour coded for convenience
Contents
7mm, 8mm, 10mm, 11mm, 13mm, 1/4" & 3/8" Nut Drivers
Product Information
- :
- Nut Setter
- :
- -
- :
- -
- :
- 1/4"
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.3766 (€28.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.