You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coloured 3/8" Sure Drive Socket & Spanner Set, 12 Piece -
T4659
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4659
- Order Code:
- TL21162
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969245301
- Technical Datasheet:
- T4659 Datasheet
Product Overview
- 12 Piece professional colour coded socket and spanner set
- 72 Tooth ratchet wrench
- High torque 12 point sure drive sockets
- Sockets apply torque to the flat of the nut rather than the corners to avoid rounding off
- Forged Chrome Vanadium steel for superior strength and durability
Contents
3/8" Sockets in 8mm, 10mm, 13mm, 15mm and 17mm, Combination Spanners in 8mm, 10mm, 13mm, 15mm and 17mm & Short extension
Product Information
- :
- 3/8" Sockets in 8mm, 10mm, 13mm, 15mm and 17mm, Combination Spanners in 8mm, 10mm, 13mm, 15mm and 17mm & Short extension
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.0068 (€73.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.