You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Hex Drive Socket, 14mm -
T4690M 14
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4690M 14
- Order Code:
- TL04665
- Product Range
- CK Tools - Sure Drive
- Also Known As:
- GTIN UPC EAN: 5013969068016
- Technical Datasheet:
- T4690M 14 Datasheet
Product Range Selector (CK Tools - Sure Drive)
See all from this product rangeProduct Overview
- Forged Chrome Vanadium steel for superior strength & durability
- Non slip, satin chrome plated for resistance to rust & peeling
- C.K Sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off
- Drive: 1/2"
- Size: 14mm
Product Information
- :
- Hex
- :
- 14mm
- :
- -
- :
- 1/2"
- :
- CK Tools - Sure Drive
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2994 (€4.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.