You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 125mm Classic Heavy Duty Slotted Screwdriver -
T4810 05
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4810 05
- Order Code:
- TL14016
- Product Range
- HD Classic - Slotted
- Also Known As:
- GTIN UPC EAN: 5013969586701
- Technical Datasheet:
- T4810 05 Datasheet
Product Range Selector (HD Classic - Slotted)
See all from this product rangeProduct Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- According to DIN 5264, ISO 2380-2
- Blade width: 7mm
- Visible blade length: 125mm
- Overall length: 225mm
Product Information
- :
- 7mm
- :
- 125mm
- :
- 225mm
- :
- HD Classic - Slotted
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1198 (€9.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.