You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10mm x 200mm Long Reach Classic Heavy Duty Strike Through Impact Slotted Screwdriver -
T4811 08
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4811 08
- Order Code:
- TL14023
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969749007
- Technical Datasheet:
- T4811 08 Datasheet
Product Overview
- Shatter resistant acetate handle - wipe clean, oil & acid resistant
- Large square shape handle design for maximum torque
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Anti roll flats to prevent the screwdriver rolling off sloping surfaces
- Chrome plated toughened alloy steel blade for increased strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
- Strike through design for the most demanding applications
- Blade width: 10mm
- Visible blade length: 200mm
- Overall length: 320mm
Product Information
- :
- 10mm
- :
- 200mm
- :
- 320mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 28/07/25
Order now. Pay nothing until products are dispatched12 more will be available week commencing 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0524 (€19.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.