You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8mm x 25mm Classic Heavy Duty Stubby Slotted Screwdriver - 

T4814 31

T4814 31 - 8mm x 25mm Classic Heavy Duty Stubby Slotted Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T4814 31
Order Code:
TL14040
Product Range
HD Classic - Slotted
Also Known As:
GTIN UPC EAN: 5013969589108
Technical Datasheet:
T4814 31   Datasheet
See all Technical Docs

Product Range Selector (HD Classic - Slotted)

See all from this product range

Product Overview

  • Shatter resistant acetate handle - wipe clean, oil & acid resistant
  • Large square shape handle design for maximum torque
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Anti roll flats to prevent the screwdriver rolling off sloping surfaces
  • Chrome plated toughened alloy steel blade for increased strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • Drop forged blades from Chrome Vanadium/Molybdenum steel, hardened and tempered
  • According to DIN 5264, ISO 2380-2
  • Blade width: 8mm
  • Visible blade length: 25mm
  • Overall length: 85mm

Product Information


:
8mm

:
25mm

:
85mm

:
HD Classic - Slotted

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969589108

13 In stock Need more?

???PF_PDP_RSP_SUP???

€5.2095 ( €6.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.2095 (€6.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --