You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PH000 x 60mm Precision Electronics Phillips Screwdriver -
T4882X 000
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4882X 000
- Order Code:
- TL11696
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969979459
- Technical Datasheet:
- T4882X 000 Datasheet
Product Overview
- Ergonomically designed handle with hollow rotating cap for ease of use & precise control
- Premium quality alloy steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Black anti-peel tips eliminates the risk of damage from flaking chrome
- Tip type colour coding for easy identification
- Size: PH 000
- Blade diameter: 2,5 mm
- Visible blade length: 60 mm
- Overall length: 157 mm
Product Information
- :
- #000
- :
- 60mm
- :
- 160mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
10 more will be available week commencing 23/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.877 (€12.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.