You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dextro VDE Insulated Slotted / Phillips Screwdriver Set, 5 Piece - 

T49182D

T49182D - Dextro VDE Insulated Slotted / Phillips Screwdriver Set, 5 Piece
T49182D - Dextro VDE Insulated Slotted / Phillips Screwdriver Set, 5 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T49182D
Order Code:
TL20499
Also Known As:
GTIN UPC EAN: 5013969245059
Technical Datasheet:
T49182D   Datasheet
See all Technical Docs

Product Range Selector (CK Tools - Dextro VDE Screwdriver Sets)

See all from this product range

Product Overview

  • Tip type marking for easy identification
  • Ergonomically shaped, dual component handle for increased comfort, control & safety
  • Long fine neck for precise fingertip control
  • Ridges along the head give extra grip in that last ¼ turn
  • Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
  • Premium quality Chrome Vanadium steel blade for exceptional strength & durability
  • Precision machined tip for an exact screw fit & damage free screwdriving
  • VDE approved - individually tested to 10,000V for safe live working up to 1,000V

Contents

Slotted: 2.5mm x 75mm, 4mm x 100mm & 5.5mm x 125mm, Phillips: PH1 x 80mm & PH2 x 100mm

Product Information


:
Slotted: 2.5mm x 75mm, 4mm x 100mm & 5.5mm x 125mm, Phillips: PH1 x 80mm & PH2 x 100mm

:
CK Tools - Dextro VDE Screwdriver Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013969245059

2 In stock Need more?

???PF_PDP_RSP_SUP???

€33.3216 ( €40.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.3216 (€40.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --