You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dextro VDE Insulated MOD2 x 125mm Slim Screwdriver -
T49245-2
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T49245-2
- Order Code:
- TL19506
- Product Range
- CK Tools - Dextro VDE Slim
- Also Known As:
- GTIN UPC EAN: 5013969032130
- Technical Datasheet:
- T49245-2 Datasheet
Product Range Selector (CK Tools - Dextro VDE Slim)
See all from this product rangeProduct Overview
- A slim shafted screwdriver which provides easy access to recessed screws without the need to remove any of the insulation
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- 100 % German manufactured - quality and performance assured
- Dual component, ergonomic handle - specifically designed for use by electricians
- Premium quality Chrome Vanadium steel blades
- Optimised grip for fingertip control and final torque down power
- Non-roll handle design
- Permanant tip type marking on the end of the handle
- Precision machined tips for the ultimate screw fit and high torque output
- Size: Modulo/Plusminus (PZ/SL) Size 2
- Visible blade length: 125mm
- Overall length: 232mm
Product Information
- :
- -
- :
- 125mm
- :
- 232mm
- :
- CK Tools - Dextro VDE Slim
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.6904 (€21.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.