You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Modulo 1 VDE Insulated Interchangeable Slim Screwdriver Blade -
T4925MOD1
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4925MOD1
- Order Code:
- TL21656
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244540
Product Overview
- Slim shafted 1000V insulated blade, allows access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- Quick lock mechanism for quick and easy blade interchange
- Toughened alloy steel blade for exceptional durability
Product Information
- :
- -
- :
- -
- :
- 80mm
- :
- 130mm
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.3703 (€6.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.