You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MightyRod PRO Cable Rod Super Set, 12m -
T5422
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5422
- Order Code:
- TL19488
- Product Range
- MightyRod Series
- Also Known As:
- GTIN UPC EAN: 5013969950656
- Technical Datasheet:
- T5422 Datasheet
Product Range Selector (MightyRod Series)
See all from this product rangeProduct Overview
- Triple bonded steel connectors for extreme torsion and tensile strength – glued, indented and crimped
- 12 Meters of 100% splinter-proof rods
- 4 Rod flexibilities for overhead, under floor, tight angled and obstructed runs
- Super flexible, low friction, Spira-FLEX rod for tight angled access points
- Glow in the dark phosphorescent GLO rod for guiding a run of rods in low light conditions
- Super tough ‘MIGHTY-FIX’ zinc plated steel connectors – tensile strength in excess of 275kg
- Accessories: flexi-lead (mini-flex), ring, hook, gender changer, flat bullet, domed bullet, in-line swivel, torch, magnet, chain
- Total contents: 2x 1m rods 7mm Ø / 8 x 1m rods 6mm Ø / 1 x Rod SpriaFlex 4mm Ø / 1 x rod GLO 6mm Ø / 1 x FlexiLead / 1 x Hook
- 1x Flat Bullet / 1x Domed Bullet / 1x Magnet / 1x Ring / 1x Gender Changer / 1x In-line Swivel / 1x Torch / 1x Chain
Contents
2 x 7mm Ø x1m, 8 x 6mm Ø x 1m, 1 x 4mm Ø x 1m, SpriaFlex Rods, 1 x 6mm x 1m GLO Rod, FlexiLead, Hook, Flat Bullet, Domed Bullet, Magnet, Ring, Gender Changer, In-line Swivel, Torch, Chain
Product Information
- :
- MightyRod PRO Cable Rods
- :
- MightyRod Series
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.3305 (€134.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.