You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VDE Insulated Electrician's Pliers & Screwdriver Kit, 10 Piece -
T5954
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T5954
- Order Code:
- TL18528
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969995138
- Technical Datasheet:
- T5954 Datasheet
Product Overview
- Collections of VDE pliers, cutters & screwdrivers stored within a zipper wallet
- Contents of set: Zip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2
- VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
Contents
Zip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2, VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
Product Information
- :
- Zip Case, VDE Side Cutter 160mm, VDE Combination Pliers 185mm, VDE Snipe Nose Pliers 175mm, VDE Screwdrivers, PH1 & PH2, VDE Screwdrivers, Slotted 2.5mm x 75mm; 4mm x 100mm & 5.5mm x 125mm, Voltage Detector, Visual Indicator 70-1000V, CAT IV
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €122.493 (€150.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























