You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W Glue Gun -
T6215
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T6215
- Order Code:
- TL22486
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969027808
- Technical Datasheet:
- T6215 Datasheet
Product Overview
- Premium quality with high energy heater for fast heating & improved glue flow
- Heat insulated nozzle for safety
- Integral wire stand for convenience
- Glue output of up to 21g/min for fast application
- Supplied with two 100mm x 11mm general purpose glue sticks
Contents
Glue Gun & 2x 100mm x 1mm Glue Sticks
Product Information
- :
- 230V
- :
- 11mm
- :
- 80W
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.497 (€35.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























