You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Wide Angle Head Torch, 150lm -
T9614USB
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T9614USB
- Order Code:
- LA11754
- Also Known As:
- GTIN UPC EAN: 5013969250671
Product Overview
- Wide angle lens head torch with replaceable rechargeable battery
- 3.7V 2200mAh 18650 battery for up to 9hrs runtime
- 3 Functions; 150lm, 100lm & 50lm dimmable light
- Removable lamp with multi postion magnetic base
- USB-C compatible (CtoC) charging
Product Information
- :
- Head Light
- :
- LED
- :
- 150lm
- :
- Rechargeable Lithium-Ion Battery
- :
- -
Technical Documents (0)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 12/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
10 more will be available week commencing 12/12/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.905 (€25.71) | ( ) |
| 5+ | €20.6225 (€25.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























