You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Microphone Kit with 2x Transmitter and 1x Receiver -
UM100 KIT2
- Manufacturer:
- CKMOVA CKMOVA
- Manufacturer Part No:
- UM100 KIT2
- Order Code:
- MP35846
- Also Known As:
- GTIN UPC EAN: 8414902346647
Product Range Selector (UM100 KIT Series - UHF Wireless Microphone / Transmitter and Lightning Receiver Kits)
See all from this product rangeProduct Overview
- Smooth housing and a compact design. A Belt clip and cold shoe are included for easy carrying options
- Simple button operation for channel adjustment and volume control. Low cut function reduces ambient noise to provide a more stable recording environment
- The Transmitter has a built-in battery lasts 6-8 hours and charges via USB
- Includes two x Transmitter one x Receiver and two lavalier microphones
- Supports a 50m working distance
- Compatible with smartphones, cameras and other devices that have a 3.5mm input
- Easy to read LED Display
- Belt clip and cold shoe for easy carrying options
- Broadcast Quality sound
- Frequency Range: 470-510Mhz
- Audio Frequency response: 30Hz-18kHz
- Mic Polar Pattern: Omnidirectional
Contents
2x UM100 TX Transmitter,1x UM100 RX Receiver, 2x 3.5mm Lavalier Microphone, 2x Foam Windscreen, 2x Mic Clip, 3x Charging Cable, 1x 3.5mm TRS-TRRS output cable, 1x 3.5mm TRS-TRS output cable and 1x Storage Bag
Product Information
- :
- Omnidirectional
- :
- 30Hz
- :
- 18kHz
- :
- UM100 KIT Series - UHF Wireless Microphone / Transmitter and Lightning Receiver Kits
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €106.353 (€130.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.