You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Portable Ventilator Air Mover, 200W, 230V, Blue -
3230452
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 3230452
- Order Code:
- HG01471
- Also Known As:
- GTIN UPC EAN: 5016086246954
Product Overview
- Fan diameter: 250mm
- Air flow 2700m3/h (at optimum efficiency)
- Rubber feet provide stability and reduce vibration
- Carry handle
- Motor: 230V, 50Hz, 300W
- PVC ducting is sold separately
Footnotes
Product Information
- :
- To Be Advised
- :
- 230V
- :
- 250mm
- :
- 300W
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €179.0831 (€220.27) | ( ) |
3+ | €166.2906 (€204.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.