You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumpstart 900 -
6240010
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 6240010
- Order Code:
- CP07436
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086131212
- Technical Datasheet:
- 6240010 Datasheet
Product Overview
- 900A peak output at 12V, 400A boost for rundown vehicle batteries
- Sealed, maintenance free battery for maximum capacity & safe operation
- Battery condition & charge level indicator
- Integral worklight for night time operation
- Features "cigarette lighter" socket for simple plug in connection of many 12V items
- Heavy duty insulated battery connection clips
Product Information
- :
- Plug In
- :
- Lead Acid
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.2216 (€141.72) | ( ) |
3+ | €112.7412 (€138.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.