You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8ft x 10ft (2.4m x 3m) Polyethylene Tarpaulin, Green -
6471272
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 6471272
- Order Code:
- SI15455
- Product Range
- Clarke International - Tarpaulin
- Also Known As:
- GTIN UPC EAN: 5016086234388
Product Range Selector (Clarke International - Tarpaulin)
See all from this product rangeProduct Overview
- Polythene coating on both sides
- Reinforcing rope inside welded hem
- Rust resistant grommets on sides and corners
- Heat sealed seams
Product Information
- :
- 8ft
- :
- 2.4m
- :
- 2.4m x 3m
- :
- 8ft x 10ft
- :
- 10ft
- :
- 8ft
- :
- 3m
- :
- Polyethylene
- :
- 10ft
- :
- Green
- :
- Clarke International - Tarpaulin
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4949 (€12.91) | ( ) |
4+ | €9.8046 (€12.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.