You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

500mm Power Drill Stand with Vice - 

CDS3

New
CDS3 - 500mm Power Drill Stand with Vice
CDS3 - 500mm Power Drill Stand with Vice

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CDS3
Order Code:
TL24413
Product Range
-
Also Known As:
GTIN UPC EAN: 5016086234258

Product Overview

The CDS3 from Clarke is a practical and easy to use drill stand with a vice, which allows electric drills to be securely held for vertical drilling. It is suitable for use with hand held electric drills with collar diameters of 43mm or 38mm with supplied reducing bush.
  • For use with hand held electric drills with collar diameters of 43mm or 38mm with supplied reducing bush
  • 500mm Column height
  • Includes a depth adjustment scale and stop for drilling depth up to 60mm
  • Cast iron base with fixing points suitable for attaching the included vice
  • Dimensions: 352mm x 160mm x 498mm

Footnotes

Note: Drill is not included

Product Information


:
Drill Stand

:
Power Drills

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086234258

10 In stock Need more?

???PF_PDP_RSP_SUP???

€31.1103 ( €38.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.1103 (€38.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --