You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Workbench -
CFB600
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CFB600
- Order Code:
- TL24217
- Also Known As:
- GTIN UPC EAN: 5016086121046
Product Overview
- Constructed with a robust steel frame and MDF worktop
- Portable, compact and easy to put up
- Includes four pegs for variable work positioning
- Worktop area: 240mm x 605mm when closed
- Worktop width: 240mm closed, 350mm when open
- Working height: 790mm - Maximum load: 100kg
- Workbench folds flat when not in use
Product Information
- :
- -
- :
- 350mm
- :
- 790mm
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.4448 (€42.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.