You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Purpose Sharpening Tool 230V -
CMPS2
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CMPS2
- Order Code:
- TL24219
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086247180
Product Overview
- The Clarke CMPS2 offers rapid and easy sharpening, using separate attachments of HSS drill bits, chisels, planes, knives and scissors
- This tool can sharpen 3mm - 10mm drills, 6mm - 51mm wide chisels and plane blades
- This unit is not suitable for knives or scissors with serrated edge blades
Product Information
- :
- -
- :
- 163mm
- :
- 143mm
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.0217 (€43.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.