You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1250W Vac King Wet & Dry Vacuum Cleaner 230V -
CVAC20P
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CVAC20P
- Order Code:
- SI20521
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086219118
Product Overview
- Powerful 1250W, 230V motor
- Dry capacity 17 Litres (dust bag included)
- Wet capacity 13 Litres (foam filter included)
- Robust castors make it easy to move
- Tool storage points located around the base
- Noise Level: 82dB
- Weight: 5kg
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.25kW
- :
- 20l
- :
- 1800l/min
- :
- -
- :
- -
- :
- 446mm
- :
- 522mm
- :
- 446mm
- :
- 5kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €75.803 (€93.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.