You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W Water Butt Pump 230V -
CWBP300
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- CWBP300
- Order Code:
- SI20517
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086247524
Product Overview
- This water pump provides a simple means to extract water from butts and can be used with chlorinated swimming pool water
- An ideal garden tool the CWBP300 can be adjusted in length for use with butts of different sizes
- Its 3/4'' BSP threaded outlet has a quick fit hose connection
- Completing this tool is a reliable build and a powerful 400W for optimum performance
- Power: 400W
- Maximum head: 11m
- Maximum output: 36L/min
- Outlet: 3/4''
- Voltage: 230V
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 36l/min
- :
- -
- :
- 400W
- :
- -
- :
- 11m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €65.7915 (€80.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.