You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jerry Can, 20 Litres, Red -
JC20LS
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- JC20LS
- Order Code:
- CP08649
- Also Known As:
- GTIN UPC EAN: 5016086211570
Product Range Selector (Clarke International - JC Series)
See all from this product rangeProduct Overview
- Made from extra-thick 0.8mm steel
- Powder coated exterior paint - rust resistant
- Seam welded on handles for maximum strength and safety
- Patented locking pin to prevent accidental opening
- UN and TUV approval
- Capacity: 20 litres
Product Information
- :
- 20l
- :
- Clarke International - JC Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.3925 (€43.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.