You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi Purpose Lithium Polymer Jumpstarter, 12V, 600A, 7.2Ah - 

JSM600

JSM600 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 600A, 7.2Ah
JSM600 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 600A, 7.2Ah
JSM600 - Multi Purpose Lithium Polymer Jumpstarter, 12V, 600A, 7.2Ah

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JSM600
Order Code:
CP08655
Also Known As:
GTIN UPC EAN: 5016086259169

Product Range Selector (Clarke International - JSM Series)

See all from this product range

Product Overview

Very compact and powerful, the Clarke JSM600 Micro Jump Start is an amazingly small and lightweight portable lithium-polymer power bank with inbuilt torch which easily fits in a pocket.
  • Can be used approx. 20 times on a single charge (depends on age and condition of battery)
  • 7.2Ah Lithium polymer batteries with very low charge cycle requiring only approx. 6-7 hour monthly recharge if not used
  • Starts petrol engines up to 4 litres and diesel engines up to 2 litres
  • Powerful LED light with Illumination, Strobe and SOS modes
  • 12V vehicle jumpstart output with LED connection status smart lead
  • Supplied with a heavy-duty smart cable with clamps, USB-C to USB-A charging cable, 12V USB car adaptor, and 3-in-1 USB to Micro-USB/Lighting/USB-C
  • Vehicle jumpstart output: Starting current 300A, peak current 600A

Product Information


:
Vehicle

:
-

:
5V

:
-

:
-

:
-

:
Clarke International - JSM Series

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016086259169

4 In stock Need more?

???PF_PDP_RSP_SUP???

€59.7975 ( €73.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €59.7975 (€73.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --