You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" Digital Torque Wrench, 10Nm - 135Nm -
PRO236
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- PRO236
- Order Code:
- TL15283
- Product Range
- Clarke International - Digital Torque Wrenches
- Also Known As:
- GTIN UPC EAN: 5016086230588
Product Range Selector (Clarke International - Digital Torque Wrenches)
See all from this product rangeProduct Overview
- Target torque value preset and audible alarm
- Low battery indicator
- Chrome plated
- Soft grip handle
- Calibrated to BS EN ISO6789
Product Information
- :
- Wrench
- :
- 2.24ft-lb to 30.34ft-lb
- :
- 10N-m to 135N-m
- :
- -
- :
- 3/8"
- :
- 490mm
- :
- Clarke International - Digital Torque Wrenches
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.8032 (€165.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.