You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
750W Submersible Dirty Water Pump 230V -
PSV4A
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- PSV4A
- Order Code:
- SI16043
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016086229117
Product Overview
- Made from tough, non-corrosive & rust proof materials
- Induction motor with overload protection
- Float switch for automatic water level control
- Integral carry handle
- Max head (lift height) 8m
- Pump outlet 1½” BSP threaded pump outlet
- Supplied with elbow and outlet reducer adaptors
Product Information
- :
- -
- :
- 230V
- :
- 13A
- :
- 216l/min
- :
- -
- :
- 750W
- :
- 38mm Outlet Hose Connector
- :
- 8m
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €84.3687 (€103.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.