You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200L Collapsible Garden Water Butt -
WB200
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- WB200
- Order Code:
- SI20514
- Also Known As:
- GTIN UPC EAN: 5016086254331
Product Overview
- Includes 5 supporting legs with feet to provide reliable stability
- Simple installation with no tools required
- Can be folded flat for minimum storage space and easy transportation.
- Large 200L tank capacity
- Designed with an anti-UV, high density & waterproof PVC frame ideal for long-term usage
- Top mesh offers protection from leaves and large insects
- Dimensions (LxWxH): 590mm x 590mm x 710mm
- Weight: 2.05kg
Contents
200L Water Tank, 5x Supporting Legs, 5x feet, 1x Drain Hose, 1x Overflow Tap, 1x Lower Tap & 1x Middle Tap
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.7655 (€45.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.