You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dynamic Paging Microphone with Chime -
PM 200
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- PM 200
- Order Code:
- MP34915
- Also Known As:
- GTIN UPC EAN: 0723175520967
- Technical Datasheet:
- PM 200 Datasheet
Product Overview
- Remote paging microphone with built-in chime and adjustable volume
- Dynamic microphone element
- Talk push button
- Connection: 3-pin XLR
- Supplied with 3-pin XLR to 6.35mm mono jack cable
- Powered either by 9V PP3 battery or optional 9V DC input (PSU not supplied)
- Sensitivity: -63dB
- Frequency response: 50Hz - 12kHz (-3dB)
- Output: 0.775V
- Impedance: 600Ω
- Power Supply: 9V DC PP3 Battery
- Dimensions: 125x150x455mm
- Weight: 0.64kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.075 (€71.43) | ( ) |
2+ | €52.2675 (€64.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.