You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Zone Paging Microphone -
PM ZM8
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- PM ZM8
- Order Code:
- MP35077
- Also Known As:
- GTIN UPC EAN: 0723175524248
Product Range Selector (Clever Acoustics ZM8)
See all from this product rangeProduct Overview
- A remote 8 zone paging microphone for office admin and reception desk use
- 8 Zone selector with state indication
- Talk and all zone paging swift keys are provided
- 2 or 4 Tone chime with selector and off switch
- Volume controls are provided for chime and microphone
- Indicators includes individual zone, all zone, busy, paging, power, output level to provide a direct visualisation
- S/N Ratio: Better than 75dB
- Frequency response: 50Hz – 18kHz (±2dB)
- Signal output: 0.775V / 600Ω
- Mic input: 5mV / 600Ω
- Power supply: 24V DC
- Dimensions (WxHxD): 180x52x143mm (base, excluding microphone)
- Weight: 2.5kg
- Clever Acoustics ZM8
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Footnotes
Product Information
- :
- -
- :
- 600ohm
- :
- 50Hz
- :
- 18kHz
- :
- -
- :
- -
- :
- -
- :
- Clever Acoustics ZM8
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €311.899 (€383.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.