You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bi Directional Projector Speaker, 20W RMS 100V - 

PS 620T

PS 620T - Bi Directional Projector Speaker, 20W RMS 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PS 620T
Order Code:
LS04285
Product Range
-
Also Known As:
GTIN UPC EAN: 0723175521216
Technical Datasheet:
PS 620T   Datasheet
See all Technical Docs

Product Overview

  • Input: 100V, 70V
  • Power taps @ 100V: 5W, 10W, 20W
  • Power taps @ 70V: 2.5W, 5W, 10W
  • Impedance: 1KΩ, 2KΩ, 500Ω
  • Sensitivity (1W/1m): 92dB (±3dB)
  • Maximum SPL (Rated W/1m): 105dB
  • Frequency response: 130Hz-15kHz
  • Drivers: 2 x 6" full range
  • Connections: Flying leads
  • IP rating: IP44
  • Weight: 3.3kg

Product Information


:
100V: 20W, 10W, 5W

:
130Hz

:
15kHz

:
172mm

:
172mm

:
248mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175521216

6 In stock Need more?

???PF_PDP_RSP_SUP???

€56.6238 ( €69.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €56.6238 (€69.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --