You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150W RMS Loudspeaker, White -
SVT150WH
- Manufacturer:
- CLEVER ACOUSTICS CLEVER ACOUSTICS
- Manufacturer Part No:
- SVT150WH
- Order Code:
- LS06127
- Also Known As:
- GTIN UPC EAN: 0723175529137
Product Range Selector (SVT 150 Series)
See all from this product rangeProduct Overview
- Continuous power (RMS): 150W
- Peak power: 300W
- Max. calculated SPL: 117dB
- Sensitivity (1W/1m): 92dB
- Frequency response: 70Hz to 20kHz
- Crossover frequency: 2.7kHz
- Horizontal coverage: 90°
- Vertical coverage: 60°
- LF / HF transducers: 8” / 1”
- Nominal impedance: 8Ω
- Connections: 2x speakON connectors and barrier strip
Product Information
- :
- 70Hz
- :
- 20kHz
- :
- 410mm
- :
- 240mm
- :
- 270mm
- :
- SVT 150 Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €156.5811 (€192.59) | ( ) |
2+ | €147.7125 (€181.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.