You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Type A Plug to 5 Pin Pluggable Terminal Block Adaptor -
CLB-JL-1933
- Manufacturer:
- CLEVER LITTLE BOX CLEVER LITTLE BOX
- Manufacturer Part No:
- CLB-JL-1933
- Order Code:
- CN22551
Product Range Selector (CLB-JL-19xx)
See all from this product rangeProduct Overview
- Pluggable terminal block
- Lead length: 30cm
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Plug
- :
- 5Ways
- :
- Cable Mount
- :
- Horizontal
- :
- -
- :
- -
- :
- CLB-JL-19xx
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8901 (€8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.