You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Smart Switched Outdoor Socket & Hub Kit - 

CSK003

CSK003 - Smart Switched Outdoor Socket & Hub Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CSK003
Order Code:
PL17559
Product Range
Click - ClickSmart+ Series
Also Known As:
GTIN UPC EAN: 5056313283055

Product Range Selector (Click - ClickSmart+ Series)

See all from this product range

Product Overview

With the smart socket you can plug-in home appliances like lamps, TV, heaters, fans etc. Simply turn them on/off with your voice, smart device with the Click Smart+ app or with an automation, timer, or schedule.
  • Wireless Zigbee smart control
  • White moulded finish with rounded profile
  • 250V, 13A rated
  • Supplied with gateway hub, fixing screws, screw caps, and weatherproof enclosure
  • Min. back box depth: 25mm
  • Dimensions (WxHxD): 146x86x9.5mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Click - ClickSmart+ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056313283055

2 In stock Need more?

???PF_PDP_RSP_SUP???

€113.275 ( €139.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €113.275 (€139.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €108.675 (€133.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --