You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Gang DP 13A Metal Clad Switched Socket - 

CL035

CL035 - 1 Gang DP 13A Metal Clad Switched Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLICK CLICK
Manufacturer Part No:
CL035
Order Code:
PL14832
Product Range
Click Metal Clad Units
Also Known As:
GTIN UPC EAN: 5060021991317
Technical Datasheet:
CL035   Datasheet
See all Technical Docs

Product Range Selector (Click Metal Clad Units)

See all from this product range

Product Overview

  • 13A, Switched socket
  • Electrophoretically coated plate and back box
  • Tested and approved to BS1363
  • Cable sizes: 4x 2.5mm²
  • Back box depth: 40mm
  • Knockouts: 20mm
  • Dimensions (WxH): 80x80mm

Product Information


:
-

:
Click Metal Clad Units

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060021991317

21 In stock Need more?

???PF_PDP_RSP_SUP???

€8.2348 ( €10.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.2348 (€10.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.6398 (€9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --