You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3A Metal Clad Fused Connection Unit - 

CL049

CL049 - 3A Metal Clad Fused Connection Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLICK CLICK
Manufacturer Part No:
CL049
Order Code:
PL14836
Product Range
Click Metal Clad Units
Also Known As:
GTIN UPC EAN: 5060021991331
Technical Datasheet:
CL049   Datasheet
See all Technical Docs

Product Range Selector (Click Metal Clad Units)

See all from this product range

Product Overview

  • Fused connection unit with optional flex outlet
  • Electrophoretically coated plate and back box
  • Tested and approved to BSEN60669, BS1362
  • Cable sizes: 4x 2.5mm², 13A: 2x 2.5mm²
  • Back box depth: 40mm
  • Knockouts: 20mm
  • Dimensions (WxH): 80x80mm

Product Information


:
-

:
Click Metal Clad Units

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060021991331

10 In stock Need more?

???PF_PDP_RSP_SUP???

€6.7977 ( €8.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.7977 (€8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.3882 (€7.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --