You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Scolmore 100A Fused Mains Switch -
DB750
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- DB750
- Order Code:
- PL10114
- Product Range
- Click DB7xx
- Also Known As:
- GTIN UPC EAN: 5055112817850
- Technical Datasheet:
- DB750 Datasheet
Product Range Selector (Click DB7xx)
See all from this product rangeProduct Overview
- Ideal for intermediary isolation when the mains incomer and distribution board are set apart
- Fully compliant and tested to BSEN60947-3
- CE marked
- Screw terminals
Product Information
- :
- -
- :
- Plastic
- :
- 240V
- :
- 100A
- :
- -
- :
- 100mm
- :
- 130mm
- :
- 57mm
- :
- Click DB7xx
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.724 (€84.53) | ( ) |
3+ | €65.527 (€80.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.